-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 8-Channel Simultaneous Sampling Data Acquisition System
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4398
|
Newark | Adc, 16Bit, 125Ksps, Lfcsp-40, Resolution (Bits):16Bit, Sampling Rate:125Ksps, Input Channel Type:Differential, Single Ended, Data Interface:4 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices ADAS3023BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$31.4600 / $39.4200 | Buy Now |
DISTI #
ADAS3023BCPZ-ND
|
DigiKey | IC ADC 16BIT SAR 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
24 In Stock |
|
$29.6516 / $37.9100 | Buy Now |
DISTI #
584-ADAS3023BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 8-Channel Simultaneous Sampling Data Acquisition System RoHS: Compliant | 271 |
|
$29.5200 / $37.9000 | Buy Now |
|
Analog Devices Inc | Biopolar 1MSPS 16 bit DAS Min Qty: 1 Package Multiple: 1 | 247 |
|
$18.7800 / $37.9100 | Buy Now |
|
Rochester Electronics | ADAS3023 - Biopolar 1MSPS 16 bit DAS RoHS: Compliant Status: Active Min Qty: 1 | 67 |
|
$25.9900 / $30.5800 | Buy Now |
DISTI #
ADAS3023BCPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 23 | 0 |
|
$27.4200 / $30.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAS3023BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAS3023BCPZ
Analog Devices Inc
16-Bit, 8-Channel Simultaneous Sampling Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 20.52 V | |
Analog Input Voltage-Min | -20 V | |
Conversion Time-Max | 6.79 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ADAS3023BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADAS3023BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADAS3023BCPZ-RL7 | 16-Bit, 8-Channel Simultaneous Sampling Data Acquisition System | Analog Devices Inc | ADAS3023BCPZ vs ADAS3023BCPZ-RL7 |