Part Details for ADAS3022 by Analog Devices Inc
Results Overview of ADAS3022 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADAS3022 Information
ADAS3022 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ADAS3022
ADAS3022 CAD Models
ADAS3022 Part Data Attributes
|
ADAS3022
Analog Devices Inc
Buy Now
|
Compare Parts:
ADAS3022
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |
Resources and Additional Insights for ADAS3022
Reference Designs related to ADAS3022
-
CN0201 - Complete 5 V, Single-Supply, 8-Channel Multiplexed Data Acquisition System with PGIA for Industrial Signal Levels
The ADAS3022 is the first complete DAS on a single chip that is capable of converting up to 1 MSPS and can accept differential analog input signals up to ±24.576 V. The ADAS3022 requires high voltage bipolar supplies: ±15 V (VDDH and VSSH), +5 V (AVDD and DVDD), and +1.8 V to +5 V (VIO).