-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 3-Electrode Electrocardiogram (ECG) Analog Front End with respiration measurement and pace detection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8177
|
Newark | Ecg Front End, 24Bit, 65Khz, Lqfp-64, Ic Function:Electrocardiogram Analogue Front End, Supply Voltage Min:3.15V, Supply Voltage Max:5.5V, Ic Package Type:Lqfp, No. Of Pins:64Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADAS1000-4BSTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$25.1500 / $32.2600 | Buy Now |
DISTI #
505-ADAS1000-4BSTZ-ND
|
DigiKey | IC AFE 4 CHAN 19BIT 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
81 In Stock |
|
$19.6805 / $27.5200 | Buy Now |
DISTI #
584-ADAS1000-4BSTZ
|
Mouser Electronics | Analog Front End - AFE 3 Electrode ECG AFE RoHS: Compliant | 35 |
|
$20.2000 / $28.2500 | Buy Now |
|
Analog Devices Inc | 3 Electrode ECG AFE Min Qty: 1 Package Multiple: 1 | 17 |
|
$13.4200 / $27.5200 | Buy Now |
|
Ameya Holding Limited | ADAS1000-4BSTZ 3通道 19 位 模拟前端 IC, 串行接口, 64针 LQFP封装 | 17 |
|
RFQ | |
|
LCSC | LQFP-64(10x10) Analog Front End (AFEs) ROHS | 20 |
|
$23.5467 / $26.6563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAS1000-4BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAS1000-4BSTZ
Analog Devices Inc
Low Power, 3-Electrode Electrocardiogram (ECG) Analog Front End with respiration measurement and pace detection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |