-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 3-Electrode Electrocardiogram (ECG) Analog Front End with respiration measurement and pace detection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8176
|
Newark | Ecg Front End, 24Bit, 65Khz, Lfcsp-Ep-56, Ic Function:Electrocardiogram Analogue Front End, Supply Voltage Min:3.15V, Supply Voltage Max:5.5V, Ic Package Type:Lfcsp-Ep, No. Of Pins:56Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADAS1000-4BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$21.5100 / $28.6200 | Buy Now |
DISTI #
ADAS1000-4BCPZ-ND
|
DigiKey | IC AFE 4 CHAN 19BIT 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
237 In Stock |
|
$19.6805 / $27.5200 | Buy Now |
DISTI #
584-ADAS1000-4BCPZ
|
Mouser Electronics | Analog Front End - AFE 3 Electrode ECG AFE RoHS: Compliant | 41 |
|
$19.3600 / $27.5200 | Buy Now |
|
Analog Devices Inc | 3 Electrode ECG AFE Min Qty: 1 Package Multiple: 1 | 48 |
|
$13.4200 / $27.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAS1000-4BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAS1000-4BCPZ
Analog Devices Inc
Low Power, 3-Electrode Electrocardiogram (ECG) Analog Front End with respiration measurement and pace detection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |