Part Details for ADAS1000-3BSTZ-RL by Analog Devices Inc
Overview of ADAS1000-3BSTZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADAS1000-3BSTZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADAS1000-3BSTZ-RLTR-ND
|
DigiKey | IC AFE 3 CHAN 19BIT 64LQFP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.2223 | Buy Now |
DISTI #
584-ADAS1000-3BSTZ-R
|
Mouser Electronics | Analog Front End - AFE 3 Electrode ECG AFE RoHS: Compliant | 0 |
|
$20.9200 | Order Now |
|
Analog Devices Inc | 3 Electrode ECG AFE Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$13.9100 / $19.2223 | Buy Now |
Part Details for ADAS1000-3BSTZ-RL
ADAS1000-3BSTZ-RL CAD Models
ADAS1000-3BSTZ-RL Part Data Attributes:
|
ADAS1000-3BSTZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAS1000-3BSTZ-RL
Analog Devices Inc
Low Power, 3-Electrode Electrocardiogram (ECG) Analog Front End
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |