Part Details for ADAS1000-3BCPZ by Analog Devices Inc
Overview of ADAS1000-3BCPZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADAS1000-3BCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADAS1000-3BCPZ-ND
|
DigiKey | IC AFE 3 CHAN 19BIT 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
207 In Stock |
|
$22.2600 | Buy Now |
DISTI #
505-ADAS1000-3BCPZ-ND
|
DigiKey | IC AFE 3 CHAN 19BIT 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$21.4784 / $30.0400 | Buy Now |
DISTI #
584-ADAS1000-3BCPZ
|
Mouser Electronics | Analog Front End - AFE 3 Electrode ECG AFE RoHS: Compliant | 0 |
|
$21.4700 / $30.0400 | Order Now |
|
Analog Devices Inc | 3 Electrode ECG AFE Min Qty: 1 Package Multiple: 1 | 1 |
|
$14.6400 / $30.0400 | Buy Now |
|
Rochester Electronics | ADAS1000 - Low Power, Five Electrode Electrocardiogram (ECG) Analog Front End RoHS: Compliant Status: Active Min Qty: 1 | 207 |
|
$19.1000 / $22.4700 | Buy Now |
Part Details for ADAS1000-3BCPZ
ADAS1000-3BCPZ CAD Models
ADAS1000-3BCPZ Part Data Attributes:
|
ADAS1000-3BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAS1000-3BCPZ
Analog Devices Inc
Low Power, 3-Electrode Electrocardiogram (ECG) Analog Front End
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |