Part Details for ADAS1000-2BSTZ-RL by Analog Devices Inc
Overview of ADAS1000-2BSTZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for ADAS1000-2BSTZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADAS1000-2BSTZ-RLCT-ND
|
DigiKey | IC AFE 5 CHAN 19BIT 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.6205 / $26.1600 | Buy Now |
DISTI #
584-ADAS1000-2BSTZ-R
|
Mouser Electronics | Analog Front End - AFE 5 Electrode ECG AFE RoHS: Compliant | 0 |
|
$19.1800 | Order Now |
|
Analog Devices Inc | 5 Electrode ECG AFE Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$12.7400 / $26.1600 | Buy Now |
|
Ameya Holding Limited | IC AFE 19BIT 5CH 64LQFP | 388 |
|
RFQ |
Part Details for ADAS1000-2BSTZ-RL
ADAS1000-2BSTZ-RL CAD Models
ADAS1000-2BSTZ-RL Part Data Attributes:
|
ADAS1000-2BSTZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAS1000-2BSTZ-RL
Analog Devices Inc
Low Power 5 electrode ECG Analog Front End Companion Chip
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MS-026-BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |