-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power 5 electrode ECG Analog Front End
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADAS1000-1BCPZ-ND
|
DigiKey | IC AFE 5 CHAN 19BIT 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
23 In Stock |
|
$27.5765 / $36.7100 | Buy Now |
DISTI #
584-ADAS1000-1BCPZ
|
Mouser Electronics | Analog Front End - AFE Low Power 5 electrode ECG Analog Front End RoHS: Compliant | 131 |
|
$25.5000 / $36.7000 | Buy Now |
|
Analog Devices Inc | 5 Electrode ECG AFE Min Qty: 1 Package Multiple: 1 | 5 |
|
$17.8900 / $36.7100 | Buy Now |
|
Rochester Electronics | ADAS1000 - Low Power, Five Electrode Electrocardiogram (ECG) Analog Front End RoHS: Compliant Status: Active Min Qty: 1 | 387 |
|
$23.3400 / $27.4600 | Buy Now |
|
Chip1Cloud | IC AFE 5 CHAN 19BIT 56LFCSP | 27400 |
|
RFQ | |
DISTI #
4296726
|
element14 Asia-Pacific | ANALOG FRONT END, ECG, 5-CHANNEL RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$26.7229 / $38.4541 | Buy Now |
DISTI #
4296726
|
Farnell | ANALOG FRONT END, ECG, 5-CHANNEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 26 |
|
$24.6847 / $36.6462 | Buy Now |
|
Perfect Parts Corporation | 53 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAS1000-1BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAS1000-1BCPZ
Analog Devices Inc
Low Power 5 electrode ECG Analog Front End
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |