-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 16-Bit, Continuous Time Data Acquisition ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8174
|
Newark | Adc, 16Bit, 1.8Msps, Lfcsp-48, Resolution (Bits):16Bit, Sampling Rate:1.8Msps, Input Channel Type:Differential, Single Ended, Data Interface:4 Wire, Parallel, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.97V Rohs Compliant: Yes |Analog Devices ADAR7251WBCSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$23.0600 / $28.4200 | Buy Now |
DISTI #
505-ADAR7251WBCSZ-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 48LFCSP Min Qty: 1 Lead time: 39 Weeks Container: Tray |
76 In Stock |
|
$17.3389 / $24.2500 | Buy Now |
DISTI #
584-ADAR7251WBCSZ
|
Mouser Electronics | Analog to Digital Converters - ADC 4-Channel, 16-Bit, Continuous Time Data Acquisition ADC RoHS: Compliant | 276 |
|
$17.7800 / $24.2500 | Buy Now |
|
Rochester Electronics | 4-Channel, 16-Bit, CONTINUOUS TIME Data Acquisition ADC RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$15.4200 / $18.1400 | Buy Now |
DISTI #
4017218
|
element14 Asia-Pacific | ADC, 16BIT, 1.8MSPS, LFCSP-48 RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$18.8541 / $25.5967 | Buy Now |
DISTI #
4017218
|
Farnell | ADC, 16BIT, 1.8MSPS, LFCSP-48 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 50 |
|
$18.0822 / $24.0638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAR7251WBCSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAR7251WBCSZ
Analog Devices Inc
4-Channel, 16-Bit, Continuous Time Data Acquisition ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CS-48-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.6 V | |
Analog Input Voltage-Min | -5.6 V | |
Conversion Time-Max | 0.8333 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1.2 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |