Part Details for ADAPT/SMAF/TNCMRP by Siretta Ltd
Overview of ADAPT/SMAF/TNCMRP by Siretta Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CONNPBNCJK-000 | Amphenol Cables on Demand | Amphenol AD-CONNPBNCJK-000 N Plug to BNC Jack Adapter - Amphenol Connex RF Adapter (N Male / BNC Female) 2 | |
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 | |
AD-CSMAJMMCXP-000 | Amphenol Cables on Demand | Amphenol AD-CSMAJMMCXP-000 SMA Jack to MMCX Plug Adapter - Amphenol Connex RF Adapter (SMA Female / MMCX Male) 2 |
Price & Stock for ADAPT/SMAF/TNCMRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5401
|
Newark | Rf Adapter, Sma Jack-Tnc Rp Plug, 50 Ohm Rohs Compliant: Yes |Siretta ADAPT/SMAF/TNCMRP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$5.7500 / $8.5300 | Buy Now |
DISTI #
1679-ADAPT/SMAF/TNCMRP-ND
|
DigiKey | CONN ADAPT SMA JACK TO TNC JACK Min Qty: 1 Lead time: 12 Weeks Container: - |
73 In Stock |
|
$4.8845 / $8.2000 | Buy Now |
DISTI #
419-ADAPT/SMAFTNCMRP
|
Mouser Electronics | RF Adapters - Between Series RF ADAPTOR - SMA FEMALE TO TNC MALE REVERSE POLARITY | 5 |
|
$4.8900 / $8.3900 | Buy Now |
DISTI #
75507996
|
RS | RF ADAPTER - SMA FEMALE TO TNC MALE REVERSE POLARITY | Siretta ADAPT/SMAF/TNCMRP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3900 | RFQ |