Part Details for ADAFX51CEP5AK by AMD
Overview of ADAFX51CEP5AK by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADAFX51CEP5AK
ADAFX51CEP5AK CAD Models
ADAFX51CEP5AK Part Data Attributes
|
ADAFX51CEP5AK
AMD
Buy Now
Datasheet
|
Compare Parts:
ADAFX51CEP5AK
AMD
RISC Microprocessor, 64-Bit, 2200MHz, CMOS, CPGA940
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | SPGA, PGA940,31X31,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
JESD-30 Code | S-XPGA-P940 | |
JESD-609 Code | e0 | |
Number of Terminals | 940 | |
Package Body Material | CERAMIC | |
Package Code | SPGA | |
Package Equivalence Code | PGA940,31X31,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 2200 MHz | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |