Part Details for ADAFM-TETRA16 by electro-PJP
Overview of ADAFM-TETRA16 by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADAFM-TETRA16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJPADAFM-TETRA16
|
TME | Three-phase adapter, 16A, 0÷60°C, CEE plug x5,socket 4mm x5 Min Qty: 1 | 0 |
|
$106.4700 | RFQ |