Part Details for ADA750F-36 by Cosel USA Inc
Overview of ADA750F-36 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA750F-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1123-ND
|
DigiKey | AC/DC CONVERTER 36V 450W Min Qty: 1 Lead time: 13 Weeks Container: Box | Limited Supply - Call |
|
$464.9800 | Buy Now |
DISTI #
436-ADA750F-36
|
Mouser Electronics | Switching Power Supplies 750W 36V 11-20.5A AC-DC Power Supply RoHS: Compliant | 3 |
|
$420.4000 | Buy Now |
DISTI #
70160674
|
RS | AC-DC Power Supply, 36V, 11A, 85-264V, Enclosed, Panel, PFC, 396W, ADA Series | Cosel U.S.A. Inc. ADA750F-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$428.0900 / $460.3100 | RFQ |
Part Details for ADA750F-36
ADA750F-36 CAD Models
ADA750F-36 Part Data Attributes:
|
ADA750F-36
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADA750F-36
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 396W, Hybrid, PACKAGE-24
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | IT ASLO OPERATE FROM 120-350VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X24 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Output Voltage-Max | 41 V | |
Output Voltage-Min | 33 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 396 W | |
Trim/Adjustable Output | YES |