There are no models available for this part yet.
Overview of ADA750F-24-J by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ADA750F-24-J by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADA750F-24-J-ND
|
DigiKey | AC/DC CONVERTER 24V 456W Min Qty: 1 Lead time: 13 Weeks Container: Box | Limited Supply - Call |
|
$463.0900 | Buy Now | |
DISTI #
436-ADA750F-24-J
|
Mouser Electronics | Switching Power Supplies 750W 24V 17-31.5A Connector Type RoHS: Compliant | 0 |
|
$437.5000 / $467.7000 | Order Now | |
DISTI #
70161313
|
RS | AC-DC Power Supply, 24V, 17A, 85-264V, Enclosed, Panel, PFC, 408W, ADA Series | Cosel U.S.A. Inc. ADA750F-24-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$447.9000 / $481.6100 | Buy Now | |
Quest Components | POWER SUPPLY | 1 |
|
$436.5225 | Buy Now |
CAD Models for ADA750F-24-J by Cosel USA Inc
Part Data Attributes for ADA750F-24-J by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
PACKAGE-24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
ALSO OPERATE WITH 120-350VDC
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X24
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
24
|
Output Voltage-Max
|
27 V
|
Output Voltage-Min
|
21.6 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
408 W
|
Trim/Adjustable Output
|
YES
|