Part Details for ADA600F-30 by Cosel USA Inc
Overview of ADA600F-30 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA600F-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA600F-30-ND
|
DigiKey | AC/DC CONVERTER 30V 360W Min Qty: 1 Lead time: 13 Weeks Container: Box | Limited Supply - Call |
|
$340.5000 | Buy Now |
DISTI #
436-ADA600F-30
|
Mouser Electronics | Switching Power Supplies 600W 30V 11-20A AC-DC Power Supply RoHS: Compliant | 3 |
|
$340.5000 | Buy Now |
DISTI #
70160669
|
RS | AC-DC Power Supply, 30V, 11A, 85-264V, Enclosed, Panel, PFC, 330W, ADA Series | Cosel U.S.A. Inc. ADA600F-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$329.3300 / $354.1200 | Buy Now |
DISTI #
000000000003145045
|
Sager | Switching Power Supplies 600W 30V 11-20A AC-DC Power Supply Min Qty: 1 | 0 |
|
$302.3700 / $306.5200 | Buy Now |
Part Details for ADA600F-30
ADA600F-30 CAD Models
ADA600F-30 Part Data Attributes
|
ADA600F-30
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADA600F-30
Cosel USA Inc
AC-DC Regulated Power Supply Module, 600W
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 195 mm | |
Line Regulation-Max | 0.036% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 33 V | |
Output Voltage-Min | 27 V | |
Output Voltage-Nom | 30 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 360 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.5 s | |
Width | 65 mm |