Part Details for ADA600F-24-U by Cosel USA Inc
Overview of ADA600F-24-U by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA600F-24-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA600F-24-U-ND
|
DigiKey | AC/DC CONVERTER 24V 360W Min Qty: 1 Lead time: 13 Weeks Container: Box | Limited Supply - Call |
|
$343.3000 | Buy Now |
DISTI #
436-ADA600F-24-U
|
Mouser Electronics | Switching Power Supplies 600W 24V 14-25A AC-DC Power Supply RoHS: Compliant | 0 |
|
$314.1800 / $346.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$278.6500 | Buy Now |