Part Details for ADA600F-24-CW by Cosel USA Inc
Overview of ADA600F-24-CW by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA600F-24-CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA600F-24-CW-ND
|
DigiKey | AC/DC CONVERTER 24V 360W Min Qty: 1 Lead time: 13 Weeks Container: Box | Limited Supply - Call |
|
$379.7900 | Buy Now |
DISTI #
436-ADA600F-24-CW
|
Mouser Electronics | Switching Power Supplies 600W 24V 14-25A Alarm&Redundant Oper RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$308.2800 | Buy Now |
DISTI #
000000000003610959
|
Sager | Switching Power Supplies 600W 24V 14-25A Alarm&Redundant Oper Min Qty: 1 | 0 |
|
$337.2600 / $341.8900 | Buy Now |
Part Details for ADA600F-24-CW
ADA600F-24-CW CAD Models
ADA600F-24-CW Part Data Attributes
|
ADA600F-24-CW
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADA600F-24-CW
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 336W, Hybrid, PACKAGE-24
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATE WITH 120-350VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X24 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Output Voltage-Max | 27 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 336 W | |
Trim/Adjustable Output | YES |