-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Power, Low Distortion ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4940-1ARZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4581
|
Newark | Diff-Amp, 260Mhz, -40 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:260Mhz, Supp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 699 |
|
$2.7600 / $4.9100 | Buy Now |
DISTI #
505-ADA4940-1ARZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3340 In Stock |
|
$2.5875 / $6.5700 | Buy Now |
DISTI #
584-ADA4940-1ARZ-R7
|
Mouser Electronics | Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family RoHS: Compliant | 227 |
|
$2.6800 / $5.0500 | Buy Now |
DISTI #
V72:2272_06218164
|
Arrow Electronics | SP Amp DIFF AMP Single R-R O/P 6V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2313 Container: Cut Strips | Americas - 129 |
|
$2.7780 / $3.7640 | Buy Now |
|
Analog Devices Inc | Sub 10M W ADC Driver for PULSA Min Qty: 1 Package Multiple: 1000 | 1668 |
|
$2.5875 / $6.5700 | Buy Now |
DISTI #
26647046
|
Verical | SP Amp DIFF AMP Single R-R O/P 6V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.6038 | Buy Now |
DISTI #
67520173
|
Verical | SP Amp DIFF AMP Single R-R O/P 6V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2313 | Americas - 129 |
|
$2.7780 / $3.7640 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 260MHZ 8SOIC | 108 |
|
Buy Now RFQ | |
DISTI #
ADA4940-1ARZ-R7
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.7000 | Buy Now |
|
LCSC | Rail-to-Rail Output 260MHz 0.06mV 1.6uA 95V/us 86dB Single channel SOIC-8 Differential Amplifiers RO... more | 27 |
|
$3.8035 / $5.9965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4940-1ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4940-1ARZ-R7
Analog Devices Inc
Ultralow Power, Low Distortion ADC Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.6 µA | |
Common-mode Reject Ratio-Nom | 119 dB | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 95 V/us | |
Supply Current-Max | 1.38 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4940-1ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4940-1ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4940-1ARZ | Analog Devices Inc | $3.0590 | Ultralow Power, Low Distortion ADC Driver | ADA4940-1ARZ-R7 vs ADA4940-1ARZ |
SSI32H6110-CN | Silicon Systems Inc | Check for Price | Operational Amplifier, PDSO8 | ADA4940-1ARZ-R7 vs SSI32H6110-CN |
ADA4940-1ARZ-RL | Analog Devices Inc | Check for Price | Ultralow Power, Low Distortion ADC Driver | ADA4940-1ARZ-R7 vs ADA4940-1ARZ-RL |
ADA4940-1ARDZ | Analog Devices Inc | Check for Price | IC OP-AMP, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Operational Amplifier | ADA4940-1ARZ-R7 vs ADA4940-1ARDZ |
ADA4940-1ARDZ-RL | Analog Devices Inc | Check for Price | IC OP-AMP, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Operational Amplifier | ADA4940-1ARZ-R7 vs ADA4940-1ARDZ-RL |
AD8206WYRZ-R7 | Rochester Electronics LLC | Check for Price | OP-AMP, 2000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | ADA4940-1ARZ-R7 vs AD8206WYRZ-R7 |
AD8200R | Analog Devices Inc | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | ADA4940-1ARZ-R7 vs AD8200R |
AD8205WYRZ | Rochester Electronics LLC | Check for Price | OP-AMP, 4500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | ADA4940-1ARZ-R7 vs AD8205WYRZ |
A good PCB layout for the ADA4940-1ARZ-R7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To optimize the ADA4940-1ARZ-R7's performance for high-frequency applications, use a low-pass filter at the input, minimize parasitic capacitance, and use a high-frequency capable PCB material. Additionally, consider using a differential amplifier configuration to reduce common-mode noise.
The recommended power-up sequence for the ADA4940-1ARZ-R7 is to first apply the analog power supply (VCC) and then the digital power supply (VDD). This ensures that the internal biasing circuitry is properly initialized and prevents latch-up or damage.
To ensure the ADA4940-1ARZ-R7's output is properly terminated, use a 50-ohm termination resistor in series with the output, and consider using a back-termination resistor to match the transmission line impedance. Additionally, use a low-capacitance output cable to minimize signal degradation.
The recommended thermal management strategy for the ADA4940-1ARZ-R7 involves using a heat sink with a thermal conductivity of at least 1 W/m-K, and ensuring good airflow around the device. Additionally, consider using thermal interface materials to reduce thermal resistance.