Part Details for ADA4862-3YRZ-RL7 by Analog Devices Inc
Overview of ADA4862-3YRZ-RL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for ADA4862-3YRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1224
|
Newark | Video Amp, Nsoic-14, 0.025A, 105Deg C, Ic Type:Video Amplifier, No. Of Amplifiers:3Amplifiers, Gain Bandwidth:-, Slew Rate:1.05Kv/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Output Current:25Ma Rohs Compliant: Yes |Analog Devices ADA4862-3YRZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 998 |
|
$3.4300 | Buy Now |
DISTI #
505-ADA4862-3YRZ-RL7CT-ND
|
DigiKey | IC OPAMP GP 3 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.6000 / $4.7300 | Buy Now |
DISTI #
584-ADA4862-3YRZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers Low Cost Current Feedback RR Triple G=2 RoHS: Compliant | 1142 |
|
$1.5800 / $4.3600 | Buy Now |
|
Analog Devices Inc | Low Cost Current Feedback RR T Min Qty: 1000 Package Multiple: 1000 | 1200 |
|
$1.6000 / $4.7300 | Buy Now |
DISTI #
27085827
|
Verical | Op Amp Triple High Speed Amplifier ±6V/12V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.5990 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 3 Func, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 34182 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 47 |
|
$2.0000 / $3.0800 | Buy Now |
|
LCSC | Three Channels 600nA 1050V/us 720MHz 25mV SOIC-14 Operational Amplifier ROHS | 157 |
|
$0.9565 | Buy Now |
Part Details for ADA4862-3YRZ-RL7
ADA4862-3YRZ-RL7 CAD Models
ADA4862-3YRZ-RL7 Part Data Attributes
|
ADA4862-3YRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4862-3YRZ-RL7
Analog Devices Inc
High Speed, G = +2, Low Cost, Triple Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 25000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1050 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |