-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Low Cost, Triple Op-Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4861-3YR-EBZ | Analog Devices | ADA4861-3YR-EBZ-A01140-EB-014- | |
ADA4861-3YRZ | Analog Devices | L C Current Feedback RR Tripl | |
ADA4861-3YRZ-RL7 | Analog Devices | L C Current Feedback RR Tripl |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3385
|
Newark | Op-Amp, 730Mhz, -40 To 105Deg C, Nsoic, No. Of Channels:3Channels, Gain Bandwidth Product:730Mhz, Supply Voltage Range:5V To 12V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADA4861-3YRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1151 |
|
$2.3900 / $3.4300 | Buy Now |
DISTI #
ADA4861-3YRZ-ND
|
DigiKey | IC OPAMP CFA 3 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
332 In Stock |
|
$1.6000 / $4.6800 | Buy Now |
DISTI #
584-ADA4861-3YRZ
|
Mouser Electronics | High Speed Operational Amplifiers L C Current Feedback RR Tripl Unity Gain RoHS: Compliant | 707 |
|
$1.6200 / $4.2800 | Buy Now |
DISTI #
A01:0375_00005937
|
Arrow Electronics | Op Amp Triple High Speed Amplifier ±6V/12V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 336 Package Multiple: 56 Lead time: 10 Weeks Date Code: 2302 | Asia - 448 |
|
$1.4910 / $1.5860 | Buy Now |
DISTI #
E54:1762_00005937
|
Arrow Electronics | Op Amp Triple High Speed Amplifier ±6V/12V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2431 | Europe - 273 |
|
$1.5810 / $3.7060 | Buy Now |
|
Analog Devices Inc | L C Current Feedback RR Tripl Package Multiple: 56 | 1187 |
|
$1.1300 / $4.6800 | Buy Now |
DISTI #
42659506
|
Verical | Op Amp Triple High Speed Amplifier ±6V/12V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 336 Package Multiple: 336 | Americas - 1008 |
|
$1.6800 | Buy Now |
DISTI #
19468628
|
Verical | Op Amp Triple High Speed Amplifier ±6V/12V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 336 Package Multiple: 56 | Americas - 448 |
|
$1.4910 / $1.4960 | Buy Now |
DISTI #
84863857
|
Verical | Op Amp Triple High Speed Amplifier ±6V/12V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2431 | Americas - 273 |
|
$1.5810 / $3.7060 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 110 |
|
$1.1499 / $2.4640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4861-3YRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4861-3YRZ
Analog Devices Inc
High Speed, Low Cost, Triple Op-Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 58 dB | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 910 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |