-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Dual)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4851-2YRMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4553
|
Newark | Op-Amp, 105Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:105Mhz,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$1.4400 / $2.4100 | Buy Now |
DISTI #
505-ADA4851-2YRMZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1300 In Stock |
|
$1.2697 / $2.4900 | Buy Now |
DISTI #
584-ADA4851-2YRMZ
|
Mouser Electronics | High Speed Operational Amplifiers Low Cost Voltage Feedback RR Dual RoHS: Compliant | 2938 |
|
$1.1700 / $3.7100 | Buy Now |
DISTI #
E54:1762_00112058
|
Arrow Electronics | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2436 | Europe - 650 |
|
$1.1374 / $1.3072 | Buy Now |
DISTI #
V99:2348_06217775
|
Arrow Electronics | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 | Americas - 9 |
|
$0.5946 / $1.2090 | Buy Now |
|
Analog Devices Inc | Low Cost Voltage Feedback RR D Package Multiple: 50 | 1010 |
|
$1.1750 / $3.7100 | Buy Now |
DISTI #
84863902
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2436 | Americas - 500 |
|
$1.1374 / $1.3072 | Buy Now |
DISTI #
26758945
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$1.3429 | Buy Now |
DISTI #
64985011
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2226 | Americas - 9 |
|
$0.5946 / $0.6123 | Buy Now |
|
Vyrian | Amplifiers | 646 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4851-2YRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4851-2YRMZ
Analog Devices Inc
Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Dual)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 4.5 µA | |
Common-mode Reject Ratio-Nom | 78 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 375 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4851-2YRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4851-2YRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4851-2YRMZ-RL7 | Analog Devices Inc | $1.7689 | Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Dual) | ADA4851-2YRMZ vs ADA4851-2YRMZ-RL7 |
LMH6643MMX/NOPB | Texas Instruments | $0.8094 | Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85 | ADA4851-2YRMZ vs LMH6643MMX/NOPB |
LMH6643MMX/NOPB | National Semiconductor Corporation | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | ADA4851-2YRMZ vs LMH6643MMX/NOPB |
A good PCB layout for the ADA4851-2YRMZ involves keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a symmetrical layout to minimize electromagnetic interference (EMI).
To ensure proper biasing, connect the VCC pin to a stable voltage source between 2.7V and 5.5V, and the GND pin to a solid ground plane. The device also requires a bypass capacitor between VCC and GND to filter out noise.
The ADA4851-2YRMZ can support data rates up to 100 Mbps, making it suitable for high-speed applications such as video transmission and high-frequency data acquisition.
To protect the ADA4851-2YRMZ from ESD, handle the device by the body or use an anti-static wrist strap, and ensure that the PCB is designed with ESD protection in mind, such as using ESD-protection diodes and resistors.
The ADA4851-2YRMZ is rated for operation from -40°C to 125°C, making it suitable for use in harsh environments. However, it's recommended to follow proper PCB design and assembly practices to ensure reliability in extreme conditions.