-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Dual)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4851-2YRMZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4554
|
Newark | Op-Amp, 105Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:105Mhz,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3665 |
|
$1.2500 / $1.7600 | Buy Now |
DISTI #
ADA4851-2YRMZ-RLCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15445 In Stock |
|
$1.1750 / $2.4900 | Buy Now |
DISTI #
584-ADA4851-2YRMZ-R
|
Mouser Electronics | High Speed Operational Amplifiers Low Cost Voltage Feedback RR Dual RoHS: Compliant | 15155 |
|
$1.1700 / $2.6100 | Buy Now |
DISTI #
V36:1790_06217777
|
Arrow Electronics | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2351 | Americas - 9000 |
|
$1.1239 | Buy Now |
DISTI #
V72:2272_06217777
|
Arrow Electronics | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 Container: Cut Strips | Americas - 2765 |
|
$1.2620 / $1.3160 | Buy Now |
|
Analog Devices Inc | Low Cost Voltage Feedback RR D Min Qty: 1 Package Multiple: 3000 | 3089 |
|
$1.1750 / $3.7100 | Buy Now |
DISTI #
87996371
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2351 | Americas - 9000 |
|
$1.1239 | Buy Now |
DISTI #
26723487
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.1239 | Buy Now |
DISTI #
64973751
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2226 | Americas - 2765 |
|
$1.2620 / $1.3160 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 7500UV OFFSET-MAX, PDSO8 | 71 |
|
$1.3050 / $2.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4851-2YRMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4851-2YRMZ-RL
Analog Devices Inc
Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Dual)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 4 µA | |
Bias Current-Max (IIB) @25C | 4 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 375 V/us | |
Supply Current-Max | 6.4 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 89125.09 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4851-2YRMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4851-2YRMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6643MM/NOPB | Texas Instruments | $0.8094 | Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85 | ADA4851-2YRMZ-RL vs LMH6643MM/NOPB |
A good PCB layout for the ADA4851-2YRMZ-RL involves keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a symmetrical layout to minimize electromagnetic interference (EMI).
To ensure proper biasing, connect the VCC pin to a stable voltage source between 2.7V and 5.5V, and the GND pin to a solid ground plane. The device also requires a bypass capacitor between VCC and GND to filter out noise.
The ADA4851-2YRMZ-RL is rated for operation over the industrial temperature range of -40°C to +125°C. However, it's recommended to derate the device's performance at extreme temperatures.
Yes, the ADA4851-2YRMZ-RL can be used in a single-supply configuration. However, the input common-mode voltage range is limited to VCC - 1.2V to VCC + 0.2V. Additionally, the output voltage swing will be reduced in single-supply operation.
The recommended input impedance for the ADA4851-2YRMZ-RL is 1 kΩ or higher to ensure optimal performance and minimize input current noise.