-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Single)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4851-1YRJZ-RL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8613
|
Newark | Op-Amp, 105Mhz, -40 To 125Deg C, Sot-23 Rohs Compliant: Yes |Analog Devices ADA4851-1YRJZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1120 |
|
$1.1500 / $2.8500 | Buy Now |
DISTI #
505-ADA4851-1YRJZ-RL7CT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8697 In Stock |
|
$0.9625 / $3.2200 | Buy Now |
DISTI #
584-ADA4851-1YRJZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers Low Cost Voltage Feedback RR Single RoHS: Compliant | 9007 |
|
$0.9620 / $3.0000 | Buy Now |
|
Analog Devices Inc | Low Cost Voltage Feedback RR S Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$0.9625 / $3.2200 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 2543 |
|
$0.9095 / $1.0700 | Buy Now |
DISTI #
ADA4851-1YRJZ-RL7
|
TME | IC: operational amplifier, 130MHz, Ch: 1, SOT23-6 Min Qty: 3000 | 0 |
|
$0.8800 | RFQ |
|
Vyrian | Amplifiers | 5408 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP VFB 105MHZ RRO SOT23-6 | 9001 |
|
$0.8572 / $1.1071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4851-1YRJZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4851-1YRJZ-RL7
Analog Devices Inc
Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Single)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 4.5 µA | |
Common-mode Reject Ratio-Nom | 78 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 375 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |