Amplifier Circuits
ADA4851-1WYRJZ-R7
Description: Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Single)

Overview of ADA4851-1WYRJZ-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADA4851-1WYRJZ-R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62AK1332
Newark Op-Amp, 105Mhz, -40 To 125Deg C, Sot-23 Rohs Compliant: Yes |Analog Devices ADA4851-1WYRJZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4241
  • 1 $2.7600
  • 10 $2.3400
  • 25 $2.2300
  • 50 $2.1000
  • 100 $1.9900
  • 250 $1.8600
  • 500 $1.6300
  • 1,000 $1.3500
$1.3500 / $2.7600 Buy Now
DISTI # ADA4851-1WYRJZ-R7CT-ND
DigiKey IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9862
In Stock
  • 1 $1.8600
  • 10 $1.6750
  • 25 $1.5796
  • 100 $1.3459
  • 250 $1.2638
  • 500 $1.1125
  • 3,000 $1.1125
$1.1125 / $1.8600 Buy Now
DISTI # 584-ADA4851-1WYRJZR7
Mouser Electronics High Speed Operational Amplifiers Sngl, lw cst, hgh spd 130MHz amp R/R RoHS: Compliant 4922
  • 1 $1.8600
  • 10 $1.5800
  • 100 $1.3500
  • 250 $1.2700
  • 500 $1.1200
  • 3,000 $1.1100
$1.1100 / $1.8600 Buy Now
Analog Devices Inc Sngl, lw cst, hgh spd 130MHz a Min Qty: 1 Package Multiple: 3000 1973
  • 1 $2.6500
  • 10 $2.3820
  • 25 $2.2472
  • 100 $1.9147
  • 250 $1.7978
  • 500 $1.5731
  • 1,000 $1.3034
  • 3,000 $1.2135
  • 6,000 $1.1686
$1.1686 / $2.6500 Buy Now
Rochester Electronics Video Amplifier, 1 Channel(s), PDSO6 RoHS: Compliant Status: Active Min Qty: 1 1327
  • 1 $1.3000
  • 25 $1.2700
  • 100 $1.2200
  • 500 $1.1700
  • 1,000 $1.1000
$1.1000 / $1.3000 Buy Now

CAD Models for ADA4851-1WYRJZ-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADA4851-1WYRJZ-R7 by Analog Devices Inc

ADA4851-1WYRJZ-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOT-23, 6 PIN
Pin Count
6
Manufacturer Package Code
RJ-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
4.5 µA
Common-mode Reject Ratio-Nom
78 dB
Input Offset Voltage-Max
7500 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Slew Rate-Nom
375 V/us
Supply Voltage Limit-Max
6.3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. ADA4851-1WYRJZ-R7
    Analog Devices Inc
    Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Single)
    VS

Related Parts for ADA4851-1WYRJZ-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADA4851-1WYRJZ-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADA4851-1WYRJZ-R7 by Analog Devices Inc

  • Please alert me when ADA4851-1WYRJZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADA4851-1WYRJZ-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADA4851-1WYRJZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADA4851-1WYRJZ-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADA4851-1WYRJZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADA4851-1WYRJZ-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: