Part Details for ADA4841-1 by Analog Devices Inc
Overview of ADA4841-1 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4841-1YRZ-RL | Analog Devices | Low Power Low Noise OpAmp Sing | |
ADA4841-1YRZ-R7 | Analog Devices | Low Power Low Noise OpAmp Sing | |
ADA4841-2YRMZ | Analog Devices | Dual Low Power Low Noise Rail- |
Part Details for ADA4841-1
ADA4841-1 CAD Models
ADA4841-1 Part Data Attributes
|
ADA4841-1
Analog Devices Inc
Buy Now
|
Compare Parts:
ADA4841-1
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |
Resources and Additional Insights for ADA4841-1
Reference Designs related to ADA4841-1
-
CN0255 - 16-Bit, 100 kSPS, Single Supply, Low Power Data Acquisition System
The heart of this circuit is the AD7988-1, a 16-bit, 100 kSPS successive approximation, ADC that operates from a single VDD power supply. It contains a low power, high speed, 16-bit sampling ADC and a versatile serial port interface (SPI). On the CNV rising edge, it samples an analog input, IN+, between 0 V to REF with respect to the ground sense pin, IN−. The reference voltage, REF, is applied externally and can be set independent of the supply voltage, VDD.