-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4692-2ARZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4530
|
Newark | Op-Amp, 3.6Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.6Mhz... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9620 / $2.2300 | Buy Now |
DISTI #
505-ADA4692-2ARZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2399 In Stock |
|
$1.0038 / $2.0100 | Buy Now |
DISTI #
584-ADA4692-2ARZ
|
Mouser Electronics | Precision Amplifiers Dual LowPower,Wideband,LowNoise R-R RoHS: Compliant | 550 |
|
$0.9250 / $2.5100 | Buy Now |
DISTI #
V99:2348_06217611
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±2.5V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2207 | Americas - 26 |
|
$0.8973 | Buy Now |
|
Analog Devices Inc | Dual LowPower,Wideband,LowNois Package Multiple: 98 | 480 |
|
$0.6500 / $3.1300 | Buy Now |
DISTI #
61666317
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±2.5V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2207 | Americas - 26 |
|
$0.8973 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 3500UV OFFSET-MAX, CMOS, PDSO8 | 5 |
|
$1.5957 / $1.7345 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 209 |
|
$0.7770 / $1.2500 | Buy Now |
|
LCSC | Dual 5pA 1.3V/us 3.6MHz 2.5mV SOIC-8 Operational Amplifier ROHS | 68 |
|
$1.1534 / $1.9854 | Buy Now |
|
Vyrian | Amplifiers | 436 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4692-2ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4692-2ARZ
Analog Devices Inc
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00036 µA | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 0.55 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3600 | |
Voltage Gain-Min | 2240 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4692-2ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4692-2ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4692-2ARZ-R7 | Analog Devices Inc | $1.4050 | Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers | ADA4692-2ARZ vs ADA4692-2ARZ-R7 |
ADA4692-2ARZ-RL | Analog Devices Inc | Check for Price | Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers | ADA4692-2ARZ vs ADA4692-2ARZ-RL |
ADA4692-2ARZ | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3500 uV OFFSET-MAX, 3.6 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | ADA4692-2ARZ vs ADA4692-2ARZ |
A good PCB layout for the ADA4692-2ARZ involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, it's essential to follow the recommended compensation network and component values provided in the datasheet. Additionally, the gain and phase margins should be checked using Bode plots or other stability analysis tools to ensure the system is stable.
The maximum power dissipation of the ADA4692-2ARZ is dependent on the ambient temperature and the thermal resistance of the package. The maximum power dissipation can be calculated using the formula: Pd = (TJ - TA) / θJA, where Pd is the power dissipation, TJ is the junction temperature, TA is the ambient temperature, and θJA is the thermal resistance.
The ADA4692-2ARZ is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's essential to consider the device's thermal characteristics and ensure proper heat sinking and cooling to maintain reliable operation.
To protect the ADA4692-2ARZ from EMI, it's recommended to use a shielded enclosure, keep the device away from high-frequency sources, and use EMI filters or shielding on the input and output lines. Additionally, a low-pass filter can be used to filter out high-frequency noise.