-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 V, Precision, 725 µA, 4 MHz CMOS RRIO Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4661-2ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4522
|
Newark | Op-Amp, 4Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 330 |
|
$2.7500 / $4.7300 | Buy Now |
DISTI #
505-ADA4661-2ARMZ-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
20842 In Stock |
|
$1.9875 / $4.3400 | Buy Now |
DISTI #
584-ADA4661-2ARMZ
|
Mouser Electronics | Precision Amplifiers 18V LowPower RRIO Precision CmosAmp RoHS: Compliant | 9294 |
|
$1.9800 / $3.9600 | Buy Now |
DISTI #
V99:2348_06217565
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O ±9V/18V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2240 | Americas - 65 |
|
$2.0180 | Buy Now |
|
Analog Devices Inc | 18V LowPower RRIO Precision Cm Package Multiple: 50 | 4059 |
|
$1.4600 / $4.4100 | Buy Now |
DISTI #
64966787
|
Verical | Op Amp Dual Precision Amplifier R-R I/O ±9V/18V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2240 | Americas - 65 |
|
$2.0180 | Buy Now |
DISTI #
ADA4661-2ARMZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 300 | 0 |
|
$2.0800 / $2.1600 | Buy Now |
DISTI #
SMC-ADA4661-2ARMZ
|
Sensible Micro Corporation | XIC R= ADA4661-2ARMZ 8MSOP RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1809 Container: Tubes | 3 |
|
$1.6848 / $1.8252 | RFQ |
|
Win Source Electronics | IC OPAMP GP 4MHZ RRO 8MSOP | 19000 |
|
$2.0141 / $3.0211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4661-2ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4661-2ARMZ
Analog Devices Inc
18 V, Precision, 725 µA, 4 MHz CMOS RRIO Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00075 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.8 V/us | |
Supply Current-Max | 1.95 mA | |
Supply Voltage Limit-Max | 20.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4661-2ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4661-2ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4661-2ARMZ-R7 | Analog Devices Inc | $3.2282 | 18 V, Precision, 725 µA, 4 MHz CMOS RRIO Operational Amplifier | ADA4661-2ARMZ vs ADA4661-2ARMZ-R7 |
PTLV9152QDGKRQ1 | Texas Instruments | Check for Price | AEC-Q100, 2-channel, 16-V, 4.5-MHz, RRIO, CMOS operational amplifier for cost-optimized systems 8-VSSOP -40 to 125 | ADA4661-2ARMZ vs PTLV9152QDGKRQ1 |
TLV9152IDR | Texas Instruments | $0.6765 | Dual, 16-V, 4.5-MHz, low-power operational amplifier 8-SOIC -40 to 125 | ADA4661-2ARMZ vs TLV9152IDR |
PTLV9152QDRQ1 | Texas Instruments | Check for Price | Automotive-grade, dual, 16-V, 4.5-MHz, low-power operational amplifier 8-SOIC -40 to 125 | ADA4661-2ARMZ vs PTLV9152QDRQ1 |
OP279GRUZ-REEL | Analog Devices Inc | Check for Price | Rail-to-Rail High Output Current Operational Amplifier | ADA4661-2ARMZ vs OP279GRUZ-REEL |
ADA4661-2ACPZ-R7 | Analog Devices Inc | $3.1478 | 18 V, Precision, 725 µA, 4 MHz CMOS RRIO Operational Amplifier | ADA4661-2ARMZ vs ADA4661-2ACPZ-R7 |
TLV9152IPWR | Texas Instruments | $0.6765 | Dual, 16-V, 4.5-MHz, low-power operational amplifier 8-TSSOP -40 to 125 | ADA4661-2ARMZ vs TLV9152IPWR |
TLV9152QDRQ1 | Texas Instruments | Check for Price | Automotive, dual, 16-V 4.5-MHz low-power operational amplifier 8-SOIC -40 to 125 | ADA4661-2ARMZ vs TLV9152QDRQ1 |
OP279GRU-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, TSSOP-8, Operational Amplifier | ADA4661-2ARMZ vs OP279GRU-REEL |
TLV9152QDGKRQ1 | Texas Instruments | Check for Price | Automotive, dual, 16-V 4.5-MHz low-power operational amplifier 8-VSSOP -40 to 125 | ADA4661-2ARMZ vs TLV9152QDGKRQ1 |