-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36 V, 19 MHz, Low Noise, Low Bias Current, JFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2286
|
Newark | Op-Amp, Lfcsp-Ep, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADA4627-1ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1110 |
|
$5.6300 / $10.1800 | Buy Now |
DISTI #
ADA4627-1ACPZ-R7CT-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1058 In Stock |
|
$5.3750 / $11.8700 | Buy Now |
DISTI #
584-ADA4627-1ACPZ-R7
|
Mouser Electronics | Precision Amplifiers 36V High Performance JFET OpAmp RoHS: Compliant | 1010 |
|
$5.2400 / $9.4100 | Buy Now |
DISTI #
V72:2272_06217517
|
Arrow Electronics | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1729 Container: Cut Strips | Americas - 353 |
|
$5.5140 / $5.7930 | Buy Now |
|
Analog Devices Inc | 36V High Performance JFET OpAm Min Qty: 1 Package Multiple: 1500 | 9212 |
|
$4.0900 / $11.8700 | Buy Now |
DISTI #
26634603
|
Verical | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 9000 |
|
$6.1429 | Buy Now |
DISTI #
31004768
|
Verical | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1729 | Americas - 353 |
|
$5.5140 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 660uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 16789 |
|
$5.0700 / $5.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4627-1ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4627-1ACPZ-R7
Analog Devices Inc
36 V, 19 MHz, Low Noise, Low Bias Current, JFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 660 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -36 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 56 V/us | |
Supply Current-Max | 7.8 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 19000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4627-1ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4627-1ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4627-1ACPZ-R7 | OP-AMP, 660 uV OFFSET-MAX, 19 MHz BAND WIDTH, PDSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | Rochester Electronics LLC | ADA4627-1ACPZ-R7 vs ADA4627-1ACPZ-R7 |
ADA4627-1ACPZ-R2 | 36 V, 19 MHz, Low Noise, Low Bias Current, JFET Op Amp | Analog Devices Inc | ADA4627-1ACPZ-R7 vs ADA4627-1ACPZ-R2 |