Part Details for ADA4625-2ARDZ-RL by Analog Devices Inc
Results Overview of ADA4625-2ARDZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4625-2ARDZ-RL Information
ADA4625-2ARDZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4625-2ARDZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4625-2ARDZ-RLTR-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3375 | Buy Now |
DISTI #
584-A4625-2ARDZ-RL
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Low Noise, Fast Settling, JFET RoHS: Compliant | 0 |
|
$7.3300 | Order Now |
|
Analog Devices Inc | Single Low Noise, Fast Settlin Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.8700 / $14.2400 | Buy Now |
DISTI #
ADA4625-2ARDZRL
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.6800 | Buy Now |
|
Vyrian | Miscellaneous Components | 3480 |
|
RFQ |
Part Details for ADA4625-2ARDZ-RL
ADA4625-2ARDZ-RL CAD Models
ADA4625-2ARDZ-RL Part Data Attributes
|
ADA4625-2ARDZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4625-2ARDZ-RL
Analog Devices Inc
36 V, 18 MHz, Low Noise, Fast Settling Single Supply, RRO, JFET Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.000075 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 48 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 18000 | |
Voltage Gain-Min | 3162277.66 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for ADA4625-2ARDZ-RL
This table gives cross-reference parts and alternative options found for ADA4625-2ARDZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4625-2ARDZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4625-2ARDZ-R7 | Analog Devices Inc | $8.9864 | 36 V, 18 MHz, Low Noise, Fast Settling Single Supply, RRO, JFET Op Amp | ADA4625-2ARDZ-RL vs ADA4625-2ARDZ-R7 |
ADA4625-2ARDZ | Analog Devices Inc | $8.6598 | 36 V, 18 MHz, Low Noise, Fast Settling Single Supply, RRO, JFET Op Amp | ADA4625-2ARDZ-RL vs ADA4625-2ARDZ |