-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, 7.5 MHz, Low Bias Current, Single Supply, RRO, Precision Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4512
|
Newark | Op-Amp, 8Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:8Mhz, Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Jfet, Input Offset Voltage:40Μvrohs Compliant: Yes |Analog Devices ADA4622-2ARMZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2998 |
|
$3.9500 / $6.9800 | Buy Now |
DISTI #
ADA4622-2ARMZ-RLCT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5627 In Stock |
|
$3.6633 / $6.7100 | Buy Now |
DISTI #
584-ADA4622-2ARMZ-RL
|
Mouser Electronics | Precision Amplifiers 30 V, 7.5 MHz, Low Bias Current, Single Supply, RRO, Precision Op Amp RoHS: Compliant | 15030 |
|
$3.6200 / $6.6800 | Buy Now |
DISTI #
V72:2272_07095027
|
Arrow Electronics | Op Amp Dual Low Bias Current Amplifier R-R O/P ±15V/30V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 Container: Cut Strips | Americas - 1203 |
|
$3.5780 / $6.6110 | Buy Now |
|
Analog Devices Inc | Next Generation AD822 Min Qty: 3000 Package Multiple: 3000 | 15000 |
|
$3.6633 / $6.7100 | Buy Now |
DISTI #
26647409
|
Verical | Op Amp Dual Low Bias Current Amplifier R-R O/P ±15V/30V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$3.9857 | Buy Now |
DISTI #
70365996
|
Verical | Op Amp Dual Low Bias Current Amplifier R-R O/P ±15V/30V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2239 | Americas - 1203 |
|
$3.5780 / $6.6110 | Buy Now |
DISTI #
ADA46222ARMZRL
|
Richardson RFPD | PERFORMANCE ENHANCEMENT - MISC./ACCESSORY RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.6500 | Buy Now |
|
Chip1Cloud | IC OPAMP JFET 2 CIRCUIT 8MSOP / J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP | 1000 |
|
RFQ | |
DISTI #
4020318
|
element14 Asia-Pacific | OP-AMP, 8MHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2998 |
|
$3.9525 / $7.1736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4622-2ARMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4622-2ARMZ-RL
Analog Devices Inc
30 V, 7.5 MHz, Low Bias Current, Single Supply, RRO, Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 23 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 7000 | |
Width | 3 mm |