-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4528-2ARMZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1219
|
Newark | Op-Amp, 3.4Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.4Mhz,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1532 |
|
$4.3900 / $8.5300 | Buy Now |
DISTI #
ADA4528-2ARMZ-R7CT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9962 In Stock |
|
$2.7875 / $6.9300 | Buy Now |
DISTI #
584-ADA4528-2ARMZ-R7
|
Mouser Electronics | Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp RoHS: Compliant | 8290 |
|
$2.7800 / $6.9300 | Buy Now |
DISTI #
V72:2272_06217481
|
Arrow Electronics | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2422 Container: Cut Strips | Americas - 991 |
|
$2.9930 / $6.8130 | Buy Now |
|
Analog Devices Inc | Low Noise RRIO Zero Drift Dual Min Qty: 1 Package Multiple: 1000 | 1993 |
|
$2.7875 / $6.9300 | Buy Now |
DISTI #
82727055
|
Verical | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2422 | Americas - 991 |
|
$2.9930 / $6.8130 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 4UV OFFSET-MAX, DMOS, PDSO8 | 8556 |
|
$2.7500 / $5.4999 | Buy Now |
DISTI #
ADA4528-2ARMZR7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.9200 | Buy Now |
|
Vyrian | Amplifiers | 3283 |
|
RFQ | |
|
Win Source Electronics | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R / IC OPAMP ZERO-DRIFT 3.4MHZ 8MSOP | 30000 |
|
$2.0141 / $3.0211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4528-2ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4528-2ARMZ-R7
Analog Devices Inc
Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 158 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 4.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 891250 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4528-2ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4528-2ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4528-2ARMZ | Analog Devices Inc | $5.3454 | Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp | ADA4528-2ARMZ-R7 vs ADA4528-2ARMZ |
ADA4528-2ARMZ-RL | Analog Devices Inc | Check for Price | Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp | ADA4528-2ARMZ-R7 vs ADA4528-2ARMZ-RL |
MCP6V27T-E/MSVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 2 Func, 2uV Offset-Max, CMOS, PDSO8 | ADA4528-2ARMZ-R7 vs MCP6V27T-E/MSVAO |
MCP6V27-EMNY | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | ADA4528-2ARMZ-R7 vs MCP6V27-EMNY |
MCP6V27T-ESN | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | ADA4528-2ARMZ-R7 vs MCP6V27T-ESN |
MCP6V27T-EMD | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | ADA4528-2ARMZ-R7 vs MCP6V27T-EMD |
MCP6V27T-EMNY | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | ADA4528-2ARMZ-R7 vs MCP6V27T-EMNY |
MCP6V27-EMD | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | ADA4528-2ARMZ-R7 vs MCP6V27-EMD |
MCP6V27-ESN | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | ADA4528-2ARMZ-R7 vs MCP6V27-ESN |