-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Ultralow Noise, RRIO, Zero-Drift Single Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4528-1ACPZ-R2CT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1CIRC 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
492 In Stock |
|
$2.5388 / $5.0600 | Buy Now |
DISTI #
584-ADA4528-1ACPZ-R2
|
Mouser Electronics | Precision Amplifiers Precision, Ultralow Noise, RRIO, Zero-Drift Single Op Amp RoHS: Compliant | 584 |
|
$2.4400 / $5.0600 | Buy Now |
|
Analog Devices Inc | Low Noise RRIO Zero Drift OpAm Min Qty: 1 Package Multiple: 250 | 599 |
|
$1.8000 / $5.0600 | Buy Now |
DISTI #
26983362
|
Verical | Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 500 |
|
$2.9077 | Buy Now |
DISTI #
4296556RL
|
element14 Asia-Pacific | OP-AMP, 3.4MHZ, -40 TO 125DEG C, LFCSP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 250 |
|
$2.4811 / $3.9285 | Buy Now |
DISTI #
4296556
|
element14 Asia-Pacific | OP-AMP, 3.4MHZ, -40 TO 125DEG C, LFCSP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 250 |
|
$2.4811 / $5.3463 | Buy Now |
DISTI #
4296556
|
Farnell | OP-AMP, 3.4MHZ, -40 TO 125DEG C, LFCSP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 250 |
|
$2.4808 / $5.0242 | Buy Now |
DISTI #
4296556RL
|
Farnell | OP-AMP, 3.4MHZ, -40 TO 125DEG C, LFCSP-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 250 |
|
$2.4808 / $3.6961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4528-1ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4528-1ACPZ-R2
Analog Devices Inc
Precision, Ultralow Noise, RRIO, Zero-Drift Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 158 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4.3 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3 mm |