-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADA4510-2ARZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4510-2ARZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK3405
|
Newark | Op-Amp, 10.4Mhz, Nsoic-8, 125Deg C Rohs Compliant: Yes |Analog Devices ADA4510-2ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3100 / $5.3800 | Buy Now |
DISTI #
505-ADA4510-2ARZ-ND
|
DigiKey | 40V PRECISION 2-CH CMOS AMP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1250 / $5.6900 | Buy Now |
DISTI #
584-ADA4510-2ARZ
|
Mouser Electronics | Operational Amplifiers - Op Amps Precision, 40 V, 70 nV/ C, Rail-to-Rail Input and Output Op Amp wi... more RoHS: Compliant | 0 |
|
$2.1200 / $5.6900 | Order Now |
|
Analog Devices Inc | 40V Precision 2-Ch CMOS Amp Package Multiple: 98 | 0 |
|
$1.7000 / $5.6900 | Buy Now |
|
LCSC | Dual 10pA 19V/us 10.4MHz 5uV SOIC-8 Operational Amplifier ROHS | 8 |
|
$5.5315 / $7.9478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4510-2ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4510-2ARZ
Analog Devices Inc
ADA4510-2ARZ
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-08 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.018 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 112 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 380 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 19 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 1122018.454 | |
Wideband | NO | |
Width | 3.9 mm |