-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 µA, RRIO, Zero Input Crossover Distortion Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4505-4ACBZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1322
|
Newark | Op-Amp, 50Khz, -40 To 125Deg C, Wlcsp-14 Rohs Compliant: Yes |Analog Devices ADA4505-4ACBZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 844 |
|
$1.4700 / $3.2200 | Buy Now |
DISTI #
ADA4505-4ACBZ-R7CT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1613 In Stock |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
584-ADA4505-4ACBZ-R7
|
Mouser Electronics | Precision Amplifiers 10 A, RRIO, Zero Input Crossover Distortion Quad Op Amp RoHS: Compliant | 559 |
|
$1.7000 / $3.3500 | Buy Now |
DISTI #
V72:2272_06217462
|
Arrow Electronics | Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V 14-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2109 Container: Cut Strips | Americas - 4 |
|
$1.6800 | Buy Now |
|
Analog Devices Inc | Quad 10uA CMOS/Zero Crossover Min Qty: 1 Package Multiple: 3000 | 15323 |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
26617493
|
Verical | Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V 14-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$1.6478 | Buy Now |
DISTI #
54440417
|
Verical | Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V 14-Pin WLCSP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2109 | Americas - 4 |
|
$1.6800 | Buy Now |
|
Bristol Electronics | 1832 |
|
RFQ | ||
|
Rochester Electronics | Operational Amplifier, 4 Func, 4000uV Offset-Max, CMOS, PBGA14 RoHS: Compliant Status: Active Min Qty: 1 | 8132 |
|
$1.3800 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4505-4ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4505-4ACBZ-R7
Analog Devices Inc
10 µA, RRIO, Zero Input Crossover Distortion Quad Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, WLCSP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | CB-14-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000375 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PBGA-B14 | |
JESD-609 Code | e1 | |
Length | 2.96 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA14,5X5,20/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Slew Rate-Nom | 6500 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50 | |
Voltage Gain-Min | 56200 | |
Width | 1.46 mm |
This table gives cross-reference parts and alternative options found for ADA4505-4ACBZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4505-4ACBZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8508ACBZ-REEL7 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3500 uV OFFSET-MAX, 0.095 MHz BAND WIDTH, PBGA14, ROHS COMPLIANT, WLCSP-14 | ADA4505-4ACBZ-R7 vs AD8508ACBZ-REEL7 |
AD8508ACBZ-REEL | Analog Devices Inc | Check for Price | 20 µA Maximum, RRIO, Zero Input Crossover Distortion Quad Op Amp | ADA4505-4ACBZ-R7 vs AD8508ACBZ-REEL |
A good PCB layout for the ADA4505-4ACBZ-R7 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure proper decoupling, use a 10uF ceramic capacitor and a 100nF ceramic capacitor in parallel, placed as close as possible to the device's power pins. Additionally, use a 1uF ceramic capacitor on the output pin to filter out high-frequency noise.
The maximum power dissipation of the ADA4505-4ACBZ-R7 is 1.4W. To ensure reliable operation, the device should be operated at a junction temperature below 150°C.
The ADA4505-4ACBZ-R7 is specified to operate from -40°C to 125°C. However, the device's performance may degrade at high temperatures. It's recommended to derate the device's power dissipation and ensure proper heat sinking to maintain reliable operation.
To troubleshoot oscillations or instability issues, check the PCB layout for any parasitic inductance or capacitance, ensure proper decoupling, and verify that the input and output impedances are matched. Also, check for any noise or interference on the power supply lines.