-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 µA, RRIO, Zero Input Crossover Distortion Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4479
|
Newark | Op-Amp, 50Khz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:50Khz, Supply Voltage Range:1.8V To 5V, ± 900Mv To ± 2.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices ADA4505-2ARMZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2940 |
|
$1.2700 / $2.2500 | Buy Now |
DISTI #
ADA4505-2ARMZ-RLCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3048 In Stock |
|
$1.1686 / $2.6500 | Buy Now |
DISTI #
584-ADA4505-2ARMZ-R
|
Mouser Electronics | Precision Amplifiers 10 A, RRIO, Zero Input Crossover Distortion Dual Op Amp RoHS: Compliant | 68003 |
|
$1.1400 / $2.0700 | Buy Now |
DISTI #
V72:2272_06217461
|
Arrow Electronics | Op Amp Dual Micropower Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 Container: Cut Strips | Americas - 1820 |
|
$1.1413 / $1.5485 | Buy Now |
|
Analog Devices Inc | DUAL LV 10uA CMOS OPAmp AD8506 Min Qty: 1 Package Multiple: 3000 | 610 |
|
$1.1686 / $2.6500 | Buy Now |
DISTI #
66461281
|
Verical | Op Amp Dual Micropower Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2307 | Americas - 1820 |
|
$1.1413 / $1.5485 | Buy Now |
|
Quest Components | 24 |
|
$2.2800 / $3.6480 | Buy Now | |
|
Chip1Cloud | IC OPAMP VFB 50KHZ RRO 8MSOP | 20647 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 0.5pA Dual 50kHz MSOP-8 Operational Amplifier ROHS | 6000 |
|
$1.4910 / $2.4362 | Buy Now |
DISTI #
4020265
|
element14 Asia-Pacific | OP-AMP, 50KHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2940 |
|
$1.2045 / $2.2833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4505-2ARMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4505-2ARMZ-RL
Analog Devices Inc
10 µA, RRIO, Zero Input Crossover Distortion Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000375 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 6500 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4505-2ARMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4505-2ARMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4505-2ARMZ | 10 µA, RRIO, Zero Input Crossover Distortion Dual Op Amp | Analog Devices Inc | ADA4505-2ARMZ-RL vs ADA4505-2ARMZ |
ADA4505-2ACBZ-RL | 10 µA, RRIO, Zero Input Crossover Distortion Dual Op Amp | Analog Devices Inc | ADA4505-2ARMZ-RL vs ADA4505-2ACBZ-RL |