-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10µA, RRIO, Zero Input Crossover Distortion Single Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1321
|
Newark | Op-Amp, 50Khz, -40 To 125Deg C, Wlcsp-6 Rohs Compliant: Yes |Analog Devices ADA4505-1ACBZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2491 |
|
$0.6070 | Buy Now |
DISTI #
505-ADA4505-1ACBZ-R7CT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 6WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14467 In Stock |
|
$0.6565 / $1.5500 | Buy Now |
DISTI #
584-ADA4505-1ACBZ-R7
|
Mouser Electronics | Precision Amplifiers 10 A, RRIO, Zero Input Crossover Distortion Single Op Amp RoHS: Compliant | 1468 |
|
$0.6560 / $1.4800 | Buy Now |
|
Analog Devices Inc | Single 10uA CMOS, Zero Crossov Min Qty: 1 Package Multiple: 3000 | 2894 |
|
$0.6828 / $1.5500 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4000uV Offset-Max, CMOS, PBGA6 RoHS: Compliant Status: Active Min Qty: 1 | 4926 |
|
$0.6446 / $0.7583 | Buy Now |
|
Chip1Cloud | IC OPAMP VFB 1 CIRCUIT 6WLCSP | 3090 |
|
RFQ | |
DISTI #
C1S103100337721
|
Chip1Stop | Single 10uA CMOS, Zero Crossover Amp RoHS: Compliant pbFree: Yes Container: Cut Tape | 2010 |
|
$0.5700 / $0.9930 | Buy Now |
DISTI #
4020260RL
|
element14 Asia-Pacific | OP-AMP, 50KHZ, -40 TO 125DEG C, WLCSP-6 RoHS: Compliant Min Qty: 100 Container: Reel | 1242 |
|
$0.7209 / $1.1831 | Buy Now |
DISTI #
4020260
|
element14 Asia-Pacific | OP-AMP, 50KHZ, -40 TO 125DEG C, WLCSP-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1242 |
|
$0.7209 / $1.6415 | Buy Now |
DISTI #
4020260
|
Farnell | OP-AMP, 50KHZ, -40 TO 125DEG C, WLCSP-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1242 |
|
$0.7489 / $1.5279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4505-1ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4505-1ACBZ-R7
Analog Devices Inc
10µA, RRIO, Zero Input Crossover Distortion Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CB-6-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000375 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.385 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.645 mm | |
Slew Rate-Nom | 6500 V/us | |
Supply Current-Max | 0.015 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 0.905 mm |