Part Details for ADA4420-6ARQZ-RL by Analog Devices Inc
Results Overview of ADA4420-6ARQZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA4420-6ARQZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADA4420-6ARQZ-RL-ND
|
DigiKey | IC VIDEO FILTER 16QSOP Min Qty: 224 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$1.3400 | Buy Now |
DISTI #
ADA4420-6ARQZ-RLTR-ND
|
DigiKey | IC VIDEO FILTER 16QSOP Min Qty: 224 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1625 | Buy Now |
DISTI #
584-ADA4420-6ARQZ-R
|
Mouser Electronics | Video ICs Intrgratd VID Fltr & Buf for HD&SD Video RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
|
Analog Devices Inc | Intrgratd VID Fltr & Buf for H Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8900 / $3.7300 | Buy Now |
|
Rochester Electronics | 6-Channel HD/SD Video Filter RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.1000 / $1.2900 | Buy Now |
Part Details for ADA4420-6ARQZ-RL
ADA4420-6ARQZ-RL CAD Models
ADA4420-6ARQZ-RL Part Data Attributes
|
ADA4420-6ARQZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4420-6ARQZ-RL
Analog Devices Inc
Low Cost 6-Channel HD/SD Video Filter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |