-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Triple Video Filter and Buffer with Selectable Cutoff Frequencies and Multiplexed Inputs for RGB, HD and SD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8214
|
Newark | Video Filter, 3 Channel, 37Mhz, Qsop, Ic Filter Type:Video Filter, Video Signal Filter:Rgb, Sd, Y/C, Y Pb Pr, Yuv, Frequency:36Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:12V, Tv/Video Case Style:Qsop, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices ADA4411-3ARQZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$4.1400 / $6.5000 | Buy Now |
DISTI #
ADA4411-3ARQZ-ND
|
DigiKey | IC AMP MPLEX AMP 24QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
173 In Stock |
|
$3.0375 / $7.6700 | Buy Now |
DISTI #
584-ADA4411-3ARQZ
|
Mouser Electronics | Video ICs Selectable HD/HD Filter/Buffer w/MUX RoHS: Compliant | 43 |
|
$2.9600 / $7.0200 | Buy Now |
DISTI #
E54:1762_00112442
|
Arrow Electronics | Video Amp Triple ±5V 12V 24-Pin QSOP Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 10 Weeks Date Code: 2347 | Europe - 56 |
|
$2.9540 / $3.8880 | Buy Now |
DISTI #
V36:1790_06217424
|
Arrow Electronics | Video Amp Triple ±5V 12V 24-Pin QSOP Tube RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 10 Weeks Date Code: 2233 | Americas - 52 |
|
$2.8370 | Buy Now |
|
Analog Devices Inc | Selectable HD/HD Filter/Buffer Package Multiple: 56 | 2947 |
|
$3.0375 / $7.6700 | Buy Now |
DISTI #
26634592
|
Verical | Video Amp Triple ±5V 12V 24-Pin QSOP Tube RoHS: Compliant Min Qty: 168 Package Multiple: 168 | Americas - 2856 |
|
$2.8370 | Buy Now |
DISTI #
81322390
|
Verical | Video Amp Triple ±5V 12V 24-Pin QSOP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1843 | Americas - 146 |
|
$4.0500 | Buy Now |
DISTI #
77692368
|
Verical | Video Amp Triple ±5V 12V 24-Pin QSOP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2347 | Americas - 90 |
|
$2.9540 / $3.8880 | Buy Now |
DISTI #
66328871
|
Verical | Video Amp Triple ±5V 12V 24-Pin QSOP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 Date Code: 2233 | Americas - 52 |
|
$2.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4411-3ARQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4411-3ARQZ
Analog Devices Inc
Integrated Triple Video Filter and Buffer with Selectable Cutoff Frequencies and Multiplexed Inputs for RGB, HD and SD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RQ-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE WITH 4.5V TO 12V SINGLE SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for ADA4411-3ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4411-3ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4411-3ARQZ-RL | Integrated Triple Video Filter and Buffer with Selectable Cutoff Frequencies and Multiplexed Inputs for RGB, HD and SD | Analog Devices Inc | ADA4411-3ARQZ vs ADA4411-3ARQZ-RL |
ADA4411-3ARQZ-REEL | IC SPECIALTY CONSUMER CIRCUIT, PDSO24, MO-137AE, QSOP-24, Consumer IC:Other | Analog Devices Inc | ADA4411-3ARQZ vs ADA4411-3ARQZ-REEL |
ADA4411-3ARQZ-REEL7 | IC SPECIALTY CONSUMER CIRCUIT, PDSO24, MO-137AE, QSOP-24, Consumer IC:Other | Analog Devices Inc | ADA4411-3ARQZ vs ADA4411-3ARQZ-REEL7 |
ADA4411-3ARQZ-R7 | Integrated Triple Video Filter and Buffer with Selectable Cutoff Frequencies and Multiplexed Inputs for RGB, HD and SD | Analog Devices Inc | ADA4411-3ARQZ vs ADA4411-3ARQZ-R7 |