-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Dual, High Current Output Line Driver with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4310-1ARHZ-R7CT-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$1.4250 / $3.0500 | Buy Now |
DISTI #
584-ADA4310-1ARHZ-R7
|
Mouser Electronics | Video Amplifiers Dual Wideband Hi Output Current OpAmp RoHS: Compliant | 0 |
|
$1.4200 / $3.0500 | Order Now |
|
Analog Devices Inc | Dual Wideband Hi Output Curren Min Qty: 1 Package Multiple: 1000 | 5198 |
|
$1.4250 / $3.0500 | Buy Now |
DISTI #
26617488
|
Verical | Op Amp Dual Line Driver ±6V/12V 10-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$1.5616 / $1.7538 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, CMOS, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 28047 |
|
$1.4100 / $1.6600 | Buy Now |
DISTI #
C1S103101268932
|
Chip1Stop | Op Amp Dual Current Fdbk ±6V/12V 10-Pin MSOP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 6000 |
|
$0.9410 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4310-1ARHZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4310-1ARHZ-R7
Analog Devices Inc
Low Cost, Dual, High Current Output Line Driver with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187BA-T, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RH-10-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Common-mode Reject Ratio-Nom | 62 dB | |
Frequency Compensation | YES | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 820 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4310-1ARHZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4310-1ARHZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4310-1ARHZ-RL | Low Cost, Dual, High Current Output Line Driver with Shutdown | Analog Devices Inc | ADA4310-1ARHZ-R7 vs ADA4310-1ARHZ-RL |
ADA4310-1ARHZ-RL | DUAL OP-AMP, 0 uV OFFSET-MAX, PDSO10, ROHS COMPLIANT, MO-187BA-T, MSOP-10 | Rochester Electronics LLC | ADA4310-1ARHZ-R7 vs ADA4310-1ARHZ-RL |