Part Details for ADA4303-2ACPZ-R7 by Rochester Electronics LLC
Overview of ADA4303-2ACPZ-R7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADA4303-2ACPZ-R7
ADA4303-2ACPZ-R7 CAD Models
ADA4303-2ACPZ-R7 Part Data Attributes:
|
ADA4303-2ACPZ-R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADA4303-2ACPZ-R7
Rochester Electronics LLC
0 MHz - 1700 MHz RF/MICROWAVE SPLITTER, 3 MM X 3 MM, LFCSP_VQ-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1700 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | MATTE TIN |