Part Details for ADA4303-2ACPZ-R7 by Analog Devices Inc
Overview of ADA4303-2ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ADA4303-2ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4303-2ACPZ-R7CT-ND
|
DigiKey | RF POWER DVDR 54MHZ-865MHZ 12QFN Min Qty: 1500 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3135 / $1.4423 | Buy Now |
DISTI #
584-ADA4303-2ACPZ-R7
|
Mouser Electronics | RF Wireless Misc Active Splitter Low Cost RoHS: Compliant | 0 |
|
$1.3100 / $1.3700 | Order Now |
|
Analog Devices Inc | Active Splitter Low Cost Min Qty: 1500 Package Multiple: 1500 | 15000 |
|
$0.9600 / $2.8800 | Buy Now |
|
Rochester Electronics | ADA4303 - 1:2 Single-Ended, Active RF Splitter RoHS: Compliant Status: Active Min Qty: 1 | 52952 |
|
$1.2600 / $1.4900 | Buy Now |
|
Chip1Cloud | 1:2 Single-Ended, Low Cost Active RF Splitter | 8380 |
|
RFQ |
Part Details for ADA4303-2ACPZ-R7
ADA4303-2ACPZ-R7 CAD Models
ADA4303-2ACPZ-R7 Part Data Attributes:
|
ADA4303-2ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4303-2ACPZ-R7
Analog Devices Inc
1:2 Single-Ended, Low Cost Active RF Splitter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 MM X 3 MM, LFCSP_VQ-12 | |
Pin Count | 12 | |
Manufacturer Package Code | CP-12-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 1700 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPLITTER | |
Supply Current-Max | 90 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for ADA4303-2ACPZ-R7
This table gives cross-reference parts and alternative options found for ADA4303-2ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4303-2ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4303-2ACPZ-RL | 1:2 Single-Ended, Low Cost Active RF Splitter | Analog Devices Inc | ADA4303-2ACPZ-R7 vs ADA4303-2ACPZ-RL |