Part Details for ADA4177-1ARMZ-RL by Analog Devices Inc
Results Overview of ADA4177-1ARMZ-RL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4177-1ARMZ-RL Information
ADA4177-1ARMZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4177-1ARMZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5894
|
Newark | Op-Amp, 3.5Mhz, -40 To 125Deg C, Msop-8 Rohs Compliant: Yes |Analog Devices ADA4177-1ARMZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2857 |
|
$1.5200 / $4.4500 | Buy Now |
DISTI #
505-ADA4177-1ARMZ-RLCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3670 In Stock |
|
$1.5125 / $4.4500 | Buy Now |
DISTI #
584-ADA4177-1ARMZ-RL
|
Mouser Electronics | Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp RoHS: Compliant | 1712 |
|
$1.5100 / $4.4500 | Buy Now |
|
Analog Devices Inc | 30V, Precision w/OVP, EMI and Min Qty: 1 Package Multiple: 3000 | 12734 |
|
$1.5125 / $4.4500 | Buy Now |
DISTI #
26647005
|
Verical | Op Amp Single Precision Amplifier R-R O/P ±18V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$1.7286 | Buy Now |
DISTI #
ADA4177-1ARMZRL
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.5800 | Buy Now |
|
Vyrian | Amplifiers | 5308 |
|
RFQ |
Part Details for ADA4177-1ARMZ-RL
ADA4177-1ARMZ-RL CAD Models
ADA4177-1ARMZ-RL Part Data Attributes
|
ADA4177-1ARMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4177-1ARMZ-RL
Analog Devices Inc
OVP and EMI Protected, Precision, Low Noise and Bias Current Single Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Width | 3 mm |