Part Details for ADA4097-1BUJZ-RL7 by Analog Devices Inc
Overview of ADA4097-1BUJZ-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for ADA4097-1BUJZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4466
|
Newark | Op-Amp, 130Khz, -40 To 125Deg C, Tsot-6, No. Of Channels:1Channels, Gain Bandwidth Product:130Khz, Supply Voltage Range:3V To 50V, Ic Case/Package:Tsot, No. Of Pins:6Pins, Amplifier Type:General Purpose, Input Offset Voltage:20Μv Rohs Compliant: Yes |Analog Devices ADA4097-1BUJZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1583 |
|
$2.2800 | Buy Now |
DISTI #
505-ADA4097-1BUJZ-RL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4875 / $5.9400 | Buy Now |
DISTI #
584-ADA40971BUJZRL7
|
Mouser Electronics | Operational Amplifiers - Op Amps Precision, Micro-Power OTT RRIO Amp RoHS: Compliant | 1657 |
|
$2.6700 / $5.7500 | Buy Now |
|
Analog Devices Inc | Precision, Micro-Power OTT RRI Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.8639 / $5.9400 | Buy Now |
DISTI #
63454308
|
Verical | Op Amp Single Precision Amplifier R-R I/O ±25V/50V 6-Pin TSOT T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.8429 | Buy Now |
DISTI #
ADA40971BUJZRL7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5700 / $2.6700 | Buy Now |
Part Details for ADA4097-1BUJZ-RL7
ADA4097-1BUJZ-RL7 CAD Models
ADA4097-1BUJZ-RL7 Part Data Attributes
|
ADA4097-1BUJZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4097-1BUJZ-RL7
Analog Devices Inc
ADA4097-1BUJZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | UJ-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Min | 101 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 0.02 V/us | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.07 mA | |
Supply Voltage Limit-Max | 25 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 130 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 1.6 mm |