-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, Micropower, Overvoltage Protection, Rail-to-Rail Input/Output Quad Op Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8198
|
Newark | Op-Amp, 786Khz, -40 To 125Deg C, Tssop, No. Of Channels:4Channels, Gain Bandwidth Product:786Khz, Supply Voltage Range:3V To 30V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:General Purpose, Input Offset Voltage:35Μv Rohs Compliant: Yes |Analog Devices ADA4096-4ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$6.8200 / $9.1900 | Buy Now |
DISTI #
505-ADA4096-4ARUZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
187 In Stock |
|
$4.5404 / $8.0000 | Buy Now |
DISTI #
584-ADA4096-4ARUZ
|
Mouser Electronics | Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp RoHS: Compliant | 2596 |
|
$4.7600 / $7.9900 | Buy Now |
DISTI #
V99:2348_06217364
|
Arrow Electronics | Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2351 | Americas - 94 |
|
$4.4700 / $7.9030 | Buy Now |
|
Analog Devices Inc | 30V,Micropower, OVP, RRIO OpAm Min Qty: 1 Package Multiple: 96 | 134 |
|
$3.3300 / $8.0000 | Buy Now |
DISTI #
79368571
|
Verical | Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2351 | Americas - 94 |
|
$4.4700 / $7.9030 | Buy Now |
|
Quest Components | 307 |
|
$17.5553 / $22.6520 | Buy Now | |
DISTI #
C1S103101036926
|
Chip1Stop | OP Amp Quad GP R-R I/O 15V/30V 14-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 1153 |
|
$3.5100 / $5.0000 | Buy Now |
|
Win Source Electronics | Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 14-Pin TSSOP Tube / IC OPAMP GP 786KHZ RRO 14TSSOP | 48000 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4096-4ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4096-4ARUZ
Analog Devices Inc
30 V, Micropower, Overvoltage Protection, Rail-to-Rail Input/Output Quad Op Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Nom | 103 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 595 | |
Voltage Gain-Min | 7080 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADA4096-4ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4096-4ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4096-4ARUZ-RL | 30 V, Micropower, Overvoltage Protection, Rail-to-Rail Input/Output Quad Op Amplifier | Analog Devices Inc | ADA4096-4ARUZ vs ADA4096-4ARUZ-RL |
ADA4096-4ARUZ-R7 | 30 V, Micropower, Overvoltage Protection, Rail-to-Rail Input/Output Quad Op Amplifier | Analog Devices Inc | ADA4096-4ARUZ vs ADA4096-4ARUZ-R7 |