Part Details for ADA4091-2ARZ-RL by Analog Devices Inc
Results Overview of ADA4091-2ARZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4091-2ARZ-RL Information
ADA4091-2ARZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78322ARZ | Renesas Electronics Corporation | Dual 2A/1.7A Low Quiescent Current 2.25MHz High Efficiency Synchronous Buck Regulator | |
ISL76322ARZ-T7A | Renesas Electronics Corporation | 16-Bit Long-Reach Video Automotive Grade SERDES | |
ISL76322ARZ | Renesas Electronics Corporation | 16-Bit Long-Reach Video Automotive Grade SERDES |
Price & Stock for ADA4091-2ARZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4091-2ARZ-RLTR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2350 | Buy Now |
DISTI #
584-ADA4091-2ARZ-R
|
Mouser Electronics | Precision Amplifiers 36V Micropower Single-Supply R/R OPAMP RoHS: Compliant | 0 |
|
$3.9300 | Order Now |
|
Analog Devices Inc | 36V Micropower Single-Supply R Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.6100 / $8.9400 | Buy Now |
DISTI #
69224630
|
Verical | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$4.5000 | Buy Now |
|
Vyrian | Amplifiers | 2320 |
|
RFQ |
Part Details for ADA4091-2ARZ-RL
ADA4091-2ARZ-RL CAD Models
ADA4091-2ARZ-RL Part Data Attributes
|
ADA4091-2ARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4091-2ARZ-RL
Analog Devices Inc
Precision, Micropower, OVP, RRIO Dual Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.46 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1220 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3.9 mm |
ADA4091-2ARZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADA4091-2ARZ-RL involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supplies with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The gain resistors for the ADA4091-2ARZ-RL should be chosen based on the desired gain and bandwidth. A good starting point is to use 1% or 0.1% tolerance resistors with a value between 1 kΩ and 100 kΩ. The datasheet provides a gain resistor calculator to help with the selection.
-
The maximum power dissipation for the ADA4091-2ARZ-RL is 1.4 W per amplifier, assuming a 5 V supply voltage and a 70°C ambient temperature. The actual power dissipation will depend on the specific application and operating conditions.
-
Yes, the ADA4091-2ARZ-RL can be used in a single-supply configuration, but the input common-mode range will be limited to within 1 V of the positive supply rail. The output voltage swing will also be reduced in single-supply operation.
-
To protect the ADA4091-2ARZ-RL from ESD damage, use ESD-safe handling and storage procedures, and consider adding ESD protection devices such as TVS diodes or ESD protection arrays to the PCB design.