-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, Low Power JFET-Input Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4062-4ARUZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9053
|
Newark | Op-Amp, 1.4Mhz, -40 To 125Deg C, Tssop, No. Of Channels:4Channels, Gain Bandwidth Product:1.4Mhz, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 632 |
|
$2.0800 / $4.3600 | Buy Now |
DISTI #
505-ADA4062-4ARUZ-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
455 In Stock |
|
$2.2180 / $4.0700 | Buy Now |
DISTI #
584-ADA4062-4ARUZ
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad36vLowPwrLowCostJFETInputAmp RoHS: Compliant | 1131 |
|
$2.0300 / $5.5200 | Buy Now |
|
Analog Devices Inc | Quad36vLowPwrLowCostJFETInputA Package Multiple: 96 | 12667 |
|
$1.4200 / $5.5200 | Buy Now |
DISTI #
77890457
|
Verical | Op Amp Quad Low Power Amplifier ±15V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 288 Package Multiple: 288 | Americas - 12384 |
|
$2.3286 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$1.9200 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4062-4ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4062-4ARUZ
Analog Devices Inc
Quad, Low Power JFET-Input Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 3.3 V/us | |
Supply Current-Max | 1.04 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 3980 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADA4062-4ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4062-4ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4062-4ARUZ-RL | Analog Devices Inc | $2.6154 | Quad, Low Power JFET-Input Op Amp | ADA4062-4ARUZ vs ADA4062-4ARUZ-RL |
A good PCB layout for the ADA4062-4ARUZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the ADA4062-4ARUZ operates within its specified temperature range, it's essential to provide adequate heat sinking and thermal management. This can be achieved by using a heat sink, ensuring good airflow, and keeping the device away from other heat sources.
When powering the ADA4062-4ARUZ, it's crucial to ensure a clean and stable power supply. Choose a voltage regulator with low noise, high power supply rejection ratio (PSRR), and low dropout voltage. Additionally, consider using a linear regulator or a switching regulator with a low noise output.
To optimize the ADA4062-4ARUZ for low noise and high accuracy, ensure that the input signals are properly filtered and conditioned, use a low-noise power supply, and minimize the device's noise floor by using a quiet reference voltage. Additionally, consider using a chopper-stabilized architecture to reduce noise and drift.
When using the ADA4062-4ARUZ, it's essential to consider EMI and RFI shielding to prevent electromagnetic interference. Use a shielded enclosure, keep the device away from high-frequency sources, and use EMI-absorbing materials to minimize radiation. Additionally, consider using a common-mode choke or a ferrite bead to filter out high-frequency noise.