-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 V, µpower, Zero-Drift, RRIO Single Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4429
|
Newark | Op-Amp, 125Khz, -40 To 125Deg C, Sc-70-5, No. Of Channels:1Channels, Gain Bandwidth Product:125Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Amplifier Type:Zero Drift, Input Offset Voltage:2Μv Rohs Compliant: Yes |Analog Devices ADA4051-1AKSZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$2.2700 | Buy Now |
DISTI #
80R8142
|
Newark | Operational Amplifier, Single, 125 Khz, 1, 0.06 V/ S, 1.8V To 5.5V, Sc-70, 5 Rohs Compliant: Yes |Analog Devices ADA4051-1AKSZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
505-ADA4051-1AKSZ-R7CT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4512 In Stock |
|
$1.5643 / $3.2400 | Buy Now |
DISTI #
584-ADA4051-1AKSZ-R7
|
Mouser Electronics | Precision Amplifiers 1.8 V, power, Zero-Drift, RRIO Single Amplifier RoHS: Compliant | 11953 |
|
$1.6200 / $3.2000 | Buy Now |
DISTI #
V72:2272_06217271
|
Arrow Electronics | Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1696 |
|
$1.6240 / $2.7020 | Buy Now |
|
Analog Devices Inc | Single Micro Power Auto Zero A Min Qty: 1 Package Multiple: 3000 | 903 |
|
$1.5643 / $3.2400 | Buy Now |
DISTI #
66242911
|
Verical | Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2247 | Americas - 1696 |
|
$1.6240 / $2.7020 | Buy Now |
|
Ameya Holding Limited | Operational Amplifier Single 125 kHz 1 0.06 V/ s 1.8V to 5.5V SC-70 5 , RoHS YES | 3000 |
|
RFQ | |
|
Win Source Electronics | 1.8 V, Micropower, Zero-Drift, Rail-to-Rail Input/Output Op Amp | 16461 |
|
$3.4930 / $5.2390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4051-1AKSZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4051-1AKSZ-R7
Analog Devices Inc
1.8 V, µpower, Zero-Drift, RRIO Single Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOT | |
Package Description | ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | KS-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.00007 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 17000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.06 V/us | |
Supply Current-Max | 0.02 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 125 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADA4051-1AKSZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4051-1AKSZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4051-1AKSZ-RL | 1.8 V, µpower, Zero-Drift, RRIO Single Amplifier | Analog Devices Inc | ADA4051-1AKSZ-R7 vs ADA4051-1AKSZ-RL |
ADA4051-1AKSZ-R2 | 1.8 V, µpower, Zero-Drift, RRIO Single Amplifier | Analog Devices Inc | ADA4051-1AKSZ-R7 vs ADA4051-1AKSZ-R2 |