Part Details for ADA4004-4ACPZ-R2 by Analog Devices Inc
Overview of ADA4004-4ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Electronic Manufacturing
Price & Stock for ADA4004-4ACPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADA4004-4ACPZ-R2-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16LFCSP Min Qty: 29 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
885 In Stock |
|
$10.3500 | Buy Now |
DISTI #
ADA4004-4ACPZ-R2CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16LFCSP Min Qty: 29 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
V72:2272_06217264
|
Arrow Electronics | Op Amp Quad Precision Amplifier ±15V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1606 Container: Cut Strips | Americas - 1 |
|
$0.0007 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 300uV Offset-Max, BIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 885 |
|
$8.8800 / $10.4400 | Buy Now |
|
Chip1Cloud | 1.8 nV/root Hz, 36 V Precision Quad Amplifier | 2300 |
|
RFQ |
Part Details for ADA4004-4ACPZ-R2
ADA4004-4ACPZ-R2 CAD Models
ADA4004-4ACPZ-R2 Part Data Attributes:
|
ADA4004-4ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4004-4ACPZ-R2
Analog Devices Inc
1.8 nV/√Hz, 36 V Precision Quad Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.165 µA | |
Bias Current-Max (IIB) @25C | 0.09 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Current-Max | 8.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 170000 | |
Wideband | NO | |
Width | 4 mm |
Alternate Parts for ADA4004-4ACPZ-R2
This table gives cross-reference parts and alternative options found for ADA4004-4ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4004-4ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4004-4ACPZ | QUAD OP-AMP, 100uV OFFSET-MAX, 12MHz BAND WIDTH, QCC16, 4 X 4 MM, LEAD FREE, LFCSP-16 | Analog Devices Inc | ADA4004-4ACPZ-R2 vs ADA4004-4ACPZ |
ADA4004-4ACPZ-RL | 1.8 nV/√Hz, 36 V Precision Quad Amplifier | Analog Devices Inc | ADA4004-4ACPZ-R2 vs ADA4004-4ACPZ-RL |
ADA4004-4ACPZ-R2 | QUAD OP-AMP, 300 uV OFFSET-MAX, 12 MHz BAND WIDTH, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | Rochester Electronics LLC | ADA4004-4ACPZ-R2 vs ADA4004-4ACPZ-R2 |