-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8nV/√Hz, 36 V Precision Dual Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4423
|
Newark | Op-Amp, 12Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:12Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADA4004-2ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$5.6800 / $8.7200 | Buy Now |
DISTI #
505-ADA4004-2ARMZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
210 In Stock |
|
$4.7586 / $8.3900 | Buy Now |
DISTI #
584-ADA4004-2ARMZ
|
Mouser Electronics | Precision Amplifiers Dual of ADA4004-1 RoHS: Compliant | 140 |
|
$4.7500 / $8.3800 | Buy Now |
DISTI #
E54:1762_00113031
|
Arrow Electronics | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 15 |
|
$4.4020 / $7.2440 | Buy Now |
|
Analog Devices Inc | Dual of ADA4004-1 Min Qty: 1 Package Multiple: 50 | 92 |
|
$4.7586 / $8.3900 | Buy Now |
DISTI #
20336590
|
Verical | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP Tube Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$4.4020 / $7.2440 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 12MHZ 8MSOP | 92 |
|
RFQ | |
|
Chip1Cloud | Op Amp Dual Precision Amplifier ��15V 8-Pin MSOP Tube / 1.8 nV/��Hz, 36 V Precision Amplifiers | IC OPAMP GP 2 CIRCUIT 8MSOP | 12900 |
|
RFQ | |
DISTI #
4020165
|
element14 Asia-Pacific | OP-AMP, 12MHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 49 |
|
$5.0384 / $8.8895 | Buy Now |
DISTI #
4020165
|
Farnell | OP-AMP, 12MHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 49 |
|
$4.7503 / $8.3793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4004-2ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4004-2ARMZ
Analog Devices Inc
1.8nV/√Hz, 36 V Precision Dual Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.165 µA | |
Bias Current-Max (IIB) @25C | 0.09 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Current-Max | 4.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 170000 | |
Wideband | NO | |
Width | 3 mm |