Part Details for ADA4004-2ARMZ-R7 by Analog Devices Inc
Overview of ADA4004-2ARMZ-R7 by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Electronic Manufacturing
Price & Stock for ADA4004-2ARMZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4424
|
Newark | Op-Amp, 12Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:12Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADA4004-2ARMZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1077 |
|
$4.9400 / $8.7200 | Buy Now |
DISTI #
505-ADA4004-2ARMZ-R7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3058 In Stock |
|
$4.5824 / $8.3900 | Buy Now |
DISTI #
584-ADA4004-2ARMZ-R7
|
Mouser Electronics | Precision Amplifiers Dual of ADA4004-1 RoHS: Compliant | 5875 |
|
$4.7500 / $8.0700 | Buy Now |
DISTI #
V72:2272_06217259
|
Arrow Electronics | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 Container: Cut Strips | Americas - 49 |
|
$4.4750 / $6.0390 | Buy Now |
|
Analog Devices Inc | Dual of ADA4004-1 Min Qty: 1 Package Multiple: 1000 | 1612 |
|
$4.5824 / $8.3900 | Buy Now |
DISTI #
66418422
|
Verical | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2305 | Americas - 49 |
|
$4.4750 / $6.0390 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 12MHZ 8MSOP | 1300 |
|
RFQ | |
DISTI #
4020166
|
element14 Asia-Pacific | OP-AMP, 12MHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1077 |
|
$5.0222 / $8.8610 | Buy Now |
DISTI #
4020166RL
|
element14 Asia-Pacific | OP-AMP, 12MHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 10 Container: Reel | 1077 |
|
$5.0222 / $7.9957 | Buy Now |
DISTI #
4020166
|
Farnell | OP-AMP, 12MHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1077 |
|
$4.8715 / $8.4247 | Buy Now |
Part Details for ADA4004-2ARMZ-R7
ADA4004-2ARMZ-R7 CAD Models
ADA4004-2ARMZ-R7 Part Data Attributes:
|
ADA4004-2ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4004-2ARMZ-R7
Analog Devices Inc
1.8nV/√Hz, 36 V Precision Dual Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.165 µA | |
Bias Current-Max (IIB) @25C | 0.09 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Current-Max | 4.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 170000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for ADA4004-2ARMZ-R7
This table gives cross-reference parts and alternative options found for ADA4004-2ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4004-2ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4004-2ARMZ | 1.8nV/√Hz, 36 V Precision Dual Amplifier | Analog Devices Inc | ADA4004-2ARMZ-R7 vs ADA4004-2ARMZ |